EVAL-SSM4567Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-SSM4567Z

DigiKey Part Number
505-EVAL-SSM4567Z-ND
Manufacturer
Manufacturer Product Number
EVAL-SSM4567Z
Description
EVAL BOARD FOR SSM4567
Customer Reference
Detailed Description
SSM4567 - Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Amplifier Type
Class D
Output Type
-
Max Output Power x Channels @ Load
3.17W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.2V
Utilized IC / Part
SSM4567
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.