
EVAL-CN0226-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0226-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0226-EB1Z |
Description | EVAL BOARD FOR AD5116 AD815 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5116, AD8515, ADA4051-2, SSM2375 Circuits from the Lab™ 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3W x 1 @ 3Ohm | |
Voltage - Supply | 5V | |
Utilized IC / Part | AD5116, AD8515, ADA4051-2, SSM2375 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,37000 zł | 322,37 zł |
| Unit Price without VAT: | 322,37000 zł |
|---|---|
| Unit Price with VAT: | 396,51510 zł |

