ADMP803JCEZ-RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADMP803JCEZ-RL
MEMS OIS Solution for Phone Cameras

ADMP803JCEZ-RL

DigiKey Part Number
ADMP803JCEZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADMP803JCEZ-RL
Description
MIC MEMS ANALOG OMNI -35DB
Customer Reference
Detailed Description
Analog Microphone MEMS (Silicon) 0.9 V ~ 1.3 V Omnidirectional (-35dB ±3dB @ 94dB SPL) Solder Pads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Sensitivity
-35dB ±3dB @ 94dB SPL
S/N Ratio
-
Impedance
4.5 kOhms
Voltage Range
0.9 V ~ 1.3 V
Current - Supply
17 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Height (Max)
0.039" (0.98mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.