
MAX8822ETE+T | |
|---|---|
DigiKey Part Number | MAX8822ETE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8822ETE+T |
Description | IC LED DRV RGLTR PWM 24MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 24mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8822ETE+T Models |
Category | Voltage - Output 5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output / Channel 24mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,43286 zł | 36 082,15 zł |
| Unit Price without VAT: | 14,43286 zł |
|---|---|
| Unit Price with VAT: | 17,75242 zł |

