MFR Recommended

LT E6SG-ABBA-34-U686-30-R18-ZC | |
|---|---|
DigiKey Part Number | 475-LTE6SG-ABBA-34-U686-30-R18-ZCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT E6SG-ABBA-34-U686-30-R18-ZC |
Description | LED POWER TOPLED 4PLCC SMD |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 2.95V 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2.95V |
Mfr | Current - Test 30mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.00mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT E6SG-BACA-36-U686-30-S | ams-OSRAM USA INC. | 17 113 | 475-LTE6SG-BACA-36-U686-30-SCT-ND | 2,33000 zł | MFR Recommended |


