
LATBT66B-ST-1+TU-35+Q-ZB | |
|---|---|
DigiKey Part Number | 475-LATBT66B-ST-1+TU-35+Q-ZBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LATBT66B-ST-1+TU-35+Q-ZB |
Description | LED AMBER/BLU/GRN DIFF 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber, Blue, Green 617nm Amber, 470nm Blue, 528nm Green LED Indication - Discrete 2V Amber, 3.6V Blue, 3.5V Green 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2V Amber, 3.6V Blue, 3.5V Green |
Mfr | Current - Test 20mA Amber, 20mA Blue, 20mA Green |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 628nm Amber, 465nm Blue, 523nm Green |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |

