KY CELNM2.FY-Y2Y6-5F5G-2686-A00-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 3 786
Unit Price: 7,90000 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 2,25507 zł
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: 2,36787 zł
Datasheet
New at DigiKey
Image for KY CELNM2.FY-Y2Y6-5F5G-2686-A00-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY CELNM2.FY-Y2Y6-5F5G-2686-A00-S

DigiKey Part Number
475-KYCELNM2.FY-Y2Y6-5F5G-2686-A00-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KY CELNM2.FY-Y2Y6-5F5G-2686-A00-S
Description
KY CELNM2.FY-Y2Y6-5F5G-2686-A00-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color OSLON® Compact PL Yellow 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Temperature - Test
25°C
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead Exposed Pad
Color
Supplier Device Package
SMD
Current - Test
1A
Size / Dimension
0.075" L x 0.059" W (1.90mm x 1.50mm)
Voltage - Forward (Vf) (Typ)
3.1V
Height - Seated (Max)
0.030" (0.77mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KY CELNM1.FY-Z8L8-5F5G-15B3-A-Sams-OSRAM USA INC.3 786475-KYCELNM1.FY-Z8L8-5F5G-15B3-A-SCT-ND7,90000 złParametric Equivalent
KY CELNM2.FY-Y2Y7-5F5G-2686-A00-Sams-OSRAM USA INC.0475-KYCELNM2.FY-Y2Y7-5F5G-2686-A00-STR-ND2,25507 złParametric Equivalent
KY CELNM2.FY-Y3Y6-5F-2686-1A-R18ams-OSRAM USA INC.0475-KYCELNM2.FY-Y3Y6-5F-2686-1A-R18TR-ND2,36787 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,36787 zł9 471,48 zł
Manufacturers Standard Package
Unit Price without VAT:2,36787 zł
Unit Price with VAT:2,91248 zł