LED Lighting OSLON® Submount PL White 6.61V 1A 120° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW2 C2LPL3.TK-6DT2-5L25M2-0-1A-S

DigiKey Part Number
475-KW2C2LPL3.TK-6DT2-5L25M2TR-ND - Tape & Reel (TR)
475-KW2C2LPL3.TK-6DT2-5L25M2CT-ND - Cut Tape (CT)
475-KW2C2LPL3.TK-6DT2-5L25M2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW2 C2LPL3.TK-6DT2-5L25M2-0-1A-S
Description
THE OSLON SUBMOUNT PL IS A VERSA
Customer Reference
Detailed Description
LED Lighting OSLON® Submount PL White 6.61V 1A 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q102
Part Status
Not For New Designs
Mounting Type
Surface Mount
Color
Package / Case
2-SMD, No Lead Exposed Pad
Flux @ 25°C, Current - Test
960lm (820lm ~ 1100lm)
Size / Dimension
0.148" L x 0.138" W (3.75mm x 3.50mm)
Current - Test
1A
Height - Seated (Max)
0.034" (0.87mm)
Voltage - Forward (Vf) (Typ)
6.61V
Thermal Resistance of Package
1.3°C/W
Lumens/Watt @ Current - Test
156 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW2 HIL533.TK-D7T1-5L26M1-S8A7-1A-Sams-OSRAM USA INC.0475-KW2HIL533.TK-D7T1-5L26M1-S8A7-1A-STR-ND0,85532 złMFR Recommended
KW2 C2LPL3.TK-6DT2-5L16M1-0-1A-Sams-OSRAM USA INC.1 990475-KW2C2LPL3.TK-6DT2-5L16M1CT-ND3,58000 złParametric Equivalent
KW2 C2LPL3.TK-6DT2-5L35M3-0-1A-Sams-OSRAM USA INC.1 970475-KW2C2LPL3.TK-6DT2-5L35M3CT-ND3,58000 złParametric Equivalent
In-Stock: 1 991
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 zł15,12 zł
1011,13900 zł111,39 zł
1008,79350 zł879,35 zł
5007,76632 zł3 883,16 zł
1 0007,43213 zł7 432,13 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,14934 zł14 298,68 zł
4 0006,91023 zł27 640,92 zł
Manufacturers Standard Package
Unit Price without VAT:15,12000 zł
Unit Price with VAT:18,59760 zł