Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/02-DP | |
|---|---|
DigiKey Part Number | 4305-M83513/02-DP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-DP |
Description | MICRO-D, 25 RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/02-DN | Molex | 0 | 4134-M83513/02-DN-ND | 928,84500 zł | Parametric Equivalent |
| MM-223-025-213-0000 | Molex | 0 | 4134-MM-223-025-213-0000-ND | 888,47714 zł | Parametric Equivalent |
| MQ-222-025-213-0000 | Molex | 0 | 4134-MQ-222-025-213-0000-ND | 718,84250 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 343,75000 zł | 6 718,75 zł |
| Unit Price without VAT: | 1 343,75000 zł |
|---|---|
| Unit Price with VAT: | 1 652,81250 zł |


