
20 INCH-G-4V | |
|---|---|
DigiKey Part Number | 442-1019-ND |
Manufacturer | |
Manufacturer Product Number | 20 INCH-G-4V |
Description | SENSOR 0.72PSIG 0.19" 4.25V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.72PSI (4.98kPa) Vented Gauge Male - 0.19" (4.8mm) Tube 0.25 V ~ 4.25 V 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.19" (4.8mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 18.07PSI (124.59kPa) |
Pressure Type Vented Gauge | Operating Temperature -25°C ~ 85°C |
Operating Pressure 0.72PSI (4.98kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP Module |
Output 0.25 V ~ 4.25 V | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 352,25700 zł | 3 522,57 zł |
| Unit Price without VAT: | 352,25700 zł |
|---|---|
| Unit Price with VAT: | 433,27611 zł |

