Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GJ19BB | |
|---|---|
DigiKey Part Number | 1178-D38999/20GJ19BB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GJ19BB |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 19 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-19 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-19BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19BB[V001]-ND | 729,44010 zł | Parametric Equivalent |
| DTS20F25-19SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19SB-6149[V001]-ND | 589,75660 zł | Parametric Equivalent |
| DTS20T25-19SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-19SB-6149V001-ND | 1 070,96260 zł | Parametric Equivalent |
| DTS20W25-19BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19BB[V001]-ND | 961,52720 zł | Parametric Equivalent |
| DTS20W25-19SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19SB-6149[V001]-ND | 781,19940 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 2 449,21333 zł | 7 347,64 zł |
| Unit Price without VAT: | 2 449,21333 zł |
|---|---|
| Unit Price with VAT: | 3 012,53240 zł |

