MFR Recommended
Similar

AZ7709T-1AE-12DEF | |
|---|---|
DigiKey Part Number | 3385-AZ7709T-1AE-12DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709T-1AE-12DEF |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Obsolete | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 37.5 mA | Coil Resistance 320 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ7707T-1AE-12DEFR | American Zettler | 0 | 3385-AZ7707T-1AE-12DEFR-ND | 3,90485 zł | MFR Recommended |
| PRY2-12V-450-1A-EF | Same Sky (Formerly CUI Devices) | 992 | 2223-PRY2-12V-450-1A-EF-ND | 4,78000 zł | Similar |



