
AZ2280-1CET-24DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CET-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CET-24DEF |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 60°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 36 mA | Coil Resistance 660 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 zł | 32,46 zł |
| 10 | 28,91300 zł | 289,13 zł |
| 40 | 26,96425 zł | 1 078,57 zł |
| 80 | 26,03913 zł | 2 083,13 zł |
| 120 | 25,51233 zł | 3 061,48 zł |
| 280 | 24,44514 zł | 6 844,64 zł |
| 520 | 23,69348 zł | 12 320,61 zł |
| 1 000 | 22,92388 zł | 22 923,88 zł |
| Unit Price without VAT: | 32,46000 zł |
|---|---|
| Unit Price with VAT: | 39,92580 zł |

