
IW-2R1-24-SRT9-J | |
|---|---|
DigiKey Part Number | 4134-IW-2R1-24-SRT9-J-ND |
Manufacturer | |
Manufacturer Product Number | IW-2R1-24-SRT9-J |
Description | IW-2R1-24-SRT9-J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Insulation Color White |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board | Features Jackscrews, Mounting Flange |
Number of Positions | Current Rating (Amps) 5A per Contact |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 632,72333 zł | 5 694,51 zł |
| Unit Price without VAT: | 632,72333 zł |
|---|---|
| Unit Price with VAT: | 778,24970 zł |

