
3759/14 300 | |
|---|---|
DigiKey Part Number | 19-3759/14300-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3759/14 300 |
Description | CBL RIBN 14COND 0.05 BLACK FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 14 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Spool Size | 300.0' (91.44m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 zł | 10,39 zł |
| 5 | 8,32200 zł | 41,61 zł |
| 10 | 7,55100 zł | 75,51 zł |
| 25 | 6,62880 zł | 165,72 zł |
| 50 | 6,00680 zł | 300,34 zł |
| 100 | 5,44390 zł | 544,39 zł |
| Unit Price without VAT: | 10,39000 zł |
|---|---|
| Unit Price with VAT: | 12,77970 zł |



