
3759/14 100 | |
|---|---|
DigiKey Part Number | 19-3759/14100-ND 19-3759/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3759/14 100 |
Description | CBL RIBN 14COND 0.05 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 zł | 11,02 zł |
| 5 | 8,81400 zł | 44,07 zł |
| 10 | 7,99300 zł | 79,93 zł |
| 25 | 7,01840 zł | 175,46 zł |
| 50 | 6,35960 zł | 317,98 zł |
| 100 | 5,76340 zł | 576,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,76340 zł | 576,34 zł |
| 200 | 5,22610 zł | 1 045,22 zł |
| 300 | 4,93687 zł | 1 481,06 zł |
| 500 | 4,59740 zł | 2 298,70 zł |
| 700 | 4,38813 zł | 3 071,69 zł |
| 1 000 | 4,17811 zł | 4 178,11 zł |
| 2 500 | 3,69045 zł | 9 226,12 zł |
| 5 000 | 3,67171 zł | 18 358,55 zł |
| Unit Price without VAT: | 11,02000 zł |
|---|---|
| Unit Price with VAT: | 13,55460 zł |



