3759/09
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3759/09 100

DigiKey Part Number
19-3759/09100-ND
19-3759/09100-DS-ND
Manufacturer
Manufacturer Product Number
3759/09 100
Description
CBL RIBN 9COND 0.05 BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
9
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.402" (10.20mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Ratings
UL Style 20267
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in PLN
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
19,85000 zł9,85 zł
57,87000 zł39,35 zł
107,13700 zł71,37 zł
256,26600 zł156,65 zł
505,67740 zł283,87 zł
1005,14520 zł514,52 zł
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1005,14520 zł514,52 zł
2004,66520 zł933,04 zł
3004,40690 zł1 322,07 zł
5004,10352 zł2 051,76 zł
7003,91651 zł2 741,56 zł
1 0003,72881 zł3 728,81 zł
2 5003,29287 zł8 232,18 zł
5 0003,24587 zł16 229,35 zł
Manufacturers Standard Package
Unit Price without VAT:9,85000 zł
Unit Price with VAT:12,11550 zł
Alternate Length
CBL RIBN 9COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 3,77822 zł