3749/36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3749/36 100

DigiKey Part Number
3749/36100-ND
19-3749/36100-DS-ND
Manufacturer
Manufacturer Product Number
3749/36 100
Description
CBL RIBN 36COND 0.025 GRAY 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 36 Conductors 0.025" (0.64mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
36
Pitch
Length
100.0' (30.48m)
Wire Gauge
30 AWG
Conductor Strand
Solid
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.025" (0.64mm)
Ribbon Width
0.900" (22.86mm)
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 20297
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in PLN
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
110,43000 zł10,43 zł
58,33000 zł41,65 zł
107,55400 zł75,54 zł
256,63320 zł165,83 zł
506,01120 zł300,56 zł
1005,44790 zł544,79 zł
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1005,44790 zł544,79 zł
2004,93955 zł987,91 zł
3004,66613 zł1 399,84 zł
5004,34508 zł2 172,54 zł
7004,14720 zł2 903,04 zł
1 0003,94859 zł3 948,59 zł
2 5003,48732 zł8 718,30 zł
5 0003,45366 zł17 268,30 zł
Manufacturers Standard Package
Unit Price without VAT:10,43000 zł
Unit Price with VAT:12,82890 zł