PLN | EUR | USD
Print Print this page
 
TDK-Lambda Americas Inc.
PXC-M10 Series
TDK-Lambda Americas Inc.
PXD Series
 
Texas Instruments
LMZM
  • Images

PXD Series

10W DC to DC Converters

TDK-Lambda Americas Inc.

Single and Dual Output, 10W DC to DC Converters

Features
  • Non Isolated (POL)
  • Through hole
  • Six sided shielding
  • Agency approved
  • 12V, 24V and 48V inputs
  • UL, CSA, EN, CE approvals
  • Wide range input
Specifications
  • Applications:ITE (Commercial)
  • Efficiency:80% ~ 82%
  • Features:OCP, OVP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Power (Watts):10W
  • Size / Dimension:2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 75V
  • Voltage - Input (Min):9V ~ 18V
  • Voltage - Isolation:1.6kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

PXD1048WS05PXD1048WS05DC DC CONVERTER 5V 10W Isolated Module118V75V6-DIP Module, 4 LeadsRoHS
PXD1024WD12PXD1024WD12DC DC CONVERTER +/-12V 10W Isolated Module29V36V6-DIP Module, 5 LeadsRoHS
PXD1024WS15PXD1024WS15DC DC CONVERTER 15V 10W Isolated Module19V36V6-DIP Module, 5 LeadsRoHS
PXD1048WD15PXD1048WD15DC DC CONVERTER +/-15V 10W Isolated Module218V75V6-DIP Module, 5 LeadsRoHS
PXD1024WD15PXD1024WD15DC DC CONVERTER +/-15V 10W Isolated Module29V36V6-DIP Module, 5 LeadsRoHS
PXD1024WS05PXD1024WS05DC DC CONVERTER 5V 10W Isolated Module19V36V6-DIP Module, 4 LeadsRoHS
PXD1024WS12PXD1024WS12DC DC CONVERTER 12V 10W Isolated Module19V36V6-DIP Module, 5 LeadsRoHS

View in Parametric Search