PLN | EUR | USD
Print Print this page
 
TDK-Lambda Americas Inc.
CC-E Series
TDK-Lambda Americas Inc.
PXC-M03 Series
 
Texas Instruments
DCP02 Series

PXC-M03 Series

3W, Medical and Industrial DC to DC Converters

TDK-Lambda Americas Inc.

TDK-Lambda's PXC-M series operate over a 4:1 input range, the 3 W, 6 W, and 10 W products are enclosed in the industry-standard 1.25” x 0.8” x 0.4” DIP-24 package.

Features
  • Industry Standard DIP-24 Package
  • 9-36V or 18-75VDC Input
  • Medical and ITE Safety Certifications
  • 5kVAC Isolation
  • 2.5uA leakage current
  • Low off load power draw
Applications
  • Industrial
  • Communication
  • Medical
  • Test
  • Broadcast
Specifications
  • Applications:Medical
  • Efficiency:83% ~ 87%
  • Features:OCP, OVP, SCP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Power (Watts):3W
  • Size / Dimension:1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 75V
  • Voltage - Input (Min):9V ~ 18V
  • Voltage - Isolation:5kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

PXCM0324WS05APXCM0324WS05ADC DC CONVERTER 5V 3W Isolated Module19V36V24-DIP Module, 5 LeadsRoHS
PXCM0348WS05APXCM0348WS05ADC DC CONVERTER 5V 3W Isolated Module118V75V24-DIP Module, 5 LeadsRoHS
PXCM0324WS24APXCM0324WS24ADC DC CONVERTER 24V 3W Isolated Module19V36V24-DIP Module, 5 LeadsRoHS
PXCM0324WD05APXCM0324WD05ADC DC CONVERTER +/-5V 3W Isolated Module29V36V24-DIP Module, 6 LeadsRoHS
PXCM0324WD15APXCM0324WD15ADC DC CONVERTER +/-15V 3W Isolated Module29V36V24-DIP Module, 6 LeadsRoHS
PXCM0324WS15APXCM0324WS15ADC DC CONVERTER 15V 3W Isolated Module19V36V24-DIP Module, 5 LeadsRoHS
PXCM0324WS12APXCM0324WS12ADC DC CONVERTER 12V 3W Isolated Module19V36V24-DIP Module, 5 LeadsRoHS

View in Parametric Search