PLN | EUR | USD
Print Print this page
 
Tamura
EPM Series
TDK-Lambda Americas Inc.
iCF Series
 
Texas Instruments
MicroSip™ Series
  • Images

iCF Series

2nd Generation DOSA standards for Point-of-Load (PoL) Converters

TDK-Lambda Americas Inc.

iCF power modules perform local voltage conversion from either a 5V or 12V bus. That utilizes a low component count that results in both a low cost structure and a high level of performance. The open-frame, compact, surface mountable design features a low profile and weight as well as additional edge plated pads that allow for extremely flexible and robust manufacturing processes.

Features
  • DOSA compatible footprint
  • Surface mountable
  • Constant switching frequency
  • Edge plated Castellation (EPC)
  • Inspectable solder joints
  • No external loop tuning components needed
  • Excellent transient response
Applications :
  • Industrial
  • Test
  • Communication
  • Broadcast
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Current - Output (Max):3A
  • Efficiency:92%
  • Features:Remote On/Off, OCP
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 115°C
  • Package / Case:10-SMD Module
  • Size / Dimension:0.48" L x 0.48" W x 0.18" H (12.2mm x 12.2mm x 4.5mm)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):5.5V
  • Voltage - Input (Min):2.4V
  • Voltage - Output 1:0.6 ~ 3.63V
Parts