PLN | EUR | USD
Print Print this page
 
TDK-Lambda Americas Inc.
CC-P-E Series
TDK-Lambda Americas Inc.
CCG15 Series
 
TDK-Lambda Americas Inc.
iCF Series
  • Images

CCG15 Series

15W DC to DC Converters

TDK-Lambda Americas Inc.

Features
  • Industry standard 1" x 1" footprint
  • Wide range DC input 9 - 36 or 18 - 76V
  • Six sided shielding
  • Efficiency up to 88%
Applications
  • Test
  • Industrial
  • Communication
  • Broadcast
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Efficiency:85% ~ 90%
  • Features:Remote On/Off, OCP, OVP
  • Mounting Type:Through Hole
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:6-DIP Module
  • Power (Watts):15W ~ 16W
  • Size / Dimension:1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 76V
  • Voltage - Input (Min):9V ~ 18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

CCG152403SCCG152403SDC DC CONVERTER 3.3V 15W Isolated Module19V36V6-DIP ModuleRoHS
CCG152405SCCG152405SDC DC CONVERTER 5V 15W Isolated Module19V36V6-DIP ModuleRoHS
CCG154805SCCG154805SDC DC CONVERTER 5V 15W Isolated Module118V76V6-DIP ModuleRoHS
CCG152415SCCG152415SDC DC CONVERTER 15V 15W Isolated Module19V36V6-DIP ModuleRoHS
CCG152412DCCG152412DDC DC CONVERTER +/-12V 15W Isolated Module29V36V6-DIP ModuleRoHS
CCG152415DCCG152415DDC DC CONVERTER +/-15V 15W Isolated Module29V36V6-DIP ModuleRoHS
CCG154803SCCG154803SDC DC CONVERTER 3.3V 15W Isolated Module118V76V6-DIP ModuleRoHS
CCG154815SCCG154815SDC DC CONVERTER 15V 15W Isolated Module118V76V6-DIP ModuleRoHS
CCG154812DCCG154812DDC DC CONVERTER +/-12V 15W Isolated Module218V76V6-DIP ModuleRoHS
CCG154815DCCG154815DDC DC CONVERTER +/-15V 15W Isolated Module218V76V6-DIP ModuleRoHS
CCG152412SCCG152412SDC DC CONVERTER 12V 15W Isolated Module19V36V6-DIP ModuleRoHS
CCG154812SCCG154812SDC DC CONVERTER 12V 15W Isolated Module118V76V6-DIP ModuleRoHS

View in Parametric Search