PLN | EUR | USD
Print Print this page
 
Tamura
EPM Series
TDK-Lambda Americas Inc.
CC-P-E Series
 
TDK-Lambda Americas Inc.
CCG15 Series
  • Images

CC-P-E Series

15W Ultra Compact Single Output DC to DC Converters

TDK-Lambda Americas Inc.

CC-P-E Series DC to DC converters are ultra compact, fully isolated and feature wide range DC inputs, making them ideal for data communication, telecommunication, distributed power, battery operated devices, FPGA, and process control applications.

Product Description

The CC-P-E series modules are available with or without a shielded metal case and are suitable for extended temperature range applications from -40°C to 85°C. The designer can simply parallel two of more of these converters for higher power requirements.

Features
  • Compact footprint / low profile
  • Five sided shielding (cased version)
  • Input/output isolation
  • Parallel operation
  • DC OK signal
  • Sequencing pin
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Current - Output (Max):1A ~ 4.5A
  • Efficiency:89%
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:20-DIP Module, 17 Leads
  • Power (Watts):15W
  • Size / Dimension:1.51" L x 1.17" W x 0.27" H (38.4mm x 29.6mm x 6.8mm)
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 76V
  • Voltage - Input (Min):18V ~ 36V
  • Voltage - Isolation:1kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

CC15-2405SFP-ECC15-2405SFP-EDC DC CONVERTER 5V 15W Isolated Module118V36V20-DIP Module, 17 LeadsRoHS
CC15-2405SFH-ECC15-2405SFH-EDC DC CONVERTER 5V 15W Isolated Module118V36V20-DIP Module, 17 LeadsRoHS
CC15-2412SFP-ECC15-2412SFP-EDC DC CONVERTER 12V 15W Isolated Module118V36V20-DIP Module, 17 LeadsRoHS
CC15-4803SFH-ECC15-4803SFH-EDC DC CONVERTER 3.3V 15W Isolated Module136V76V20-DIP Module, 17 LeadsRoHS
CC15-2415SFH-ECC15-2415SFH-EDC DC CONVERTER 15V 15W Isolated Module118V36V20-DIP Module, 17 LeadsRoHS

View in Parametric Search