PLN | EUR | USD
Print Print this page
 
Tamura
2DD Series
TDK-Lambda Americas Inc.
CC-E Series
 
TDK-Lambda Americas Inc.
PXC-M03 Series
  • Images

CC-E Series

3W Ultra Compact Single and Dual DC to DC Converters

TDK-Lambda Americas Inc.

The CC-E Series requires up to 50% less mounting space and are the smallest DC to DC converters in the industry.

Features
  • Compact footprint/low profile
  • Through hole or surface mount versions
  • Output voltage adjustment
  • Input - output isolation
  • Self-contained
  • Multiple Input voltage configurations
  • Open frame (no potting)
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:7-DIP Module ~ 7-SMD Module
  • Power (Watts):3W
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 76V
  • Voltage - Input (Min):4.5V ~ 36V
  • Voltage - Isolation:500V
Parts

View in Parametric Search

CC3-0512DF-ECC3-0512DF-EDC DC CNVRTR +/-12V TO +/-15V 3WIsolated Module24.5V9V7-DIP ModuleRoHS
CC3-2405SF-ECC3-2405SF-EDC DC CONVERTER 5V 3W Isolated Module118V36V7-DIP ModuleRoHS
CC3-2405SR-ECC3-2405SR-EDC DC CONVERTER 5V 3W Isolated Module118V36V7-SMD ModuleRoHS
CC3-2412DR-ECC3-2412DR-EDC DC CNVRTR +/-12V TO +/-15V 3WIsolated Module218V36V7-SMD ModuleRoHS
CC3-2412DF-ECC3-2412DF-EDC DC CNVRTR +/-12V TO +/-15V 3WIsolated Module218V36V7-DIP ModuleRoHS
CC3-0505SF-ECC3-0505SF-EDC DC CONVERTER 5V 3W Isolated Module14.5V9V7-DIP ModuleRoHS
CC3-1205SF-ECC3-1205SF-EDC DC CONVERTER 5V 3W Isolated Module19V18V7-DIP ModuleRoHS
CC3-0503SR-ECC3-0503SR-EDC DC CONVERTER 3.3V 3W Isolated Module14.5V9V7-SMD ModuleRoHS
CC3-0512DR-ECC3-0512DR-EDC DC CNVRTR +/-12V TO +/-15V 3WIsolated Module24.5V9V7-SMD ModuleRoHS
CC3-2412SF-ECC3-2412SF-EDC DC CONVERTER 12-15V 3W Isolated Module118V36V7-DIP ModuleRoHS
CC3-4805SR-ECC3-4805SR-EDC DC CONVERTER 5V 3W Isolated Module136V76V7-SMD ModuleRoHS
CC3-1203SF-ECC3-1203SF-EDC DC CONVERTER 3.3V 3W Isolated Module19V18V7-DIP ModuleRoHS
CC3-1212DR-ECC3-1212DR-EDC DC CNVRTR +/-12V TO +/-15V 3WIsolated Module29V18V7-SMD ModuleRoHS
CC3-1205SR-ECC3-1205SR-EDC DC CONVERTER 5V 3W Isolated Module19V18V7-SMD ModuleRoHS
CC3-1212DF-ECC3-1212DF-EDC DC CNVRTR +/-12V TO +/-15V 3WIsolated Module29V18V7-DIP ModuleRoHS
CC3-4805SF-ECC3-4805SF-EDC DC CONVERTER 5V 3W Isolated Module136V76V7-DIP ModuleRoHS
CC3-2403SF-ECC3-2403SF-EDC DC CONVERTER 3.3V 3W Isolated Module118V36V7-DIP ModuleRoHS
CC3-0505SR-ECC3-0505SR-EDC DC CONVERTER 5V 3W Isolated Module14.5V9V7-SMD ModuleRoHS
CC3-0512SF-ECC3-0512SF-EDC DC CONVERTER 12-15V 3W Isolated Module14.5V9V7-DIP ModuleRoHS
CC3-1212SF-ECC3-1212SF-EDC DC CONVERTER 12-15V 3W Isolated Module19V18V7-DIP ModuleRoHS
CC3-0503SF-ECC3-0503SF-EDC DC CONVERTER 3.3V 3W Isolated Module14.5V9V7-DIP ModuleRoHS
CC3-2403SR-ECC3-2403SR-EDC DC CONVERTER 3.3V 3W Isolated Module118V36V7-SMD ModuleRoHS
CC3-4812SR-ECC3-4812SR-EDC DC CONVERTER 12-15V 3W Isolated Module136V76V7-SMD ModuleRoHS
CC3-4803SF-ECC3-4803SF-EDC DC CONVERTER 3.3V 3W Isolated Module136V76V7-DIP ModuleRoHS
CC3-0512SR-ECC3-0512SR-EDC DC CONVERTER 12-15V 3W Isolated Module14.5V9V7-SMD ModuleRoHS
CC3-4812SF-ECC3-4812SF-EDC DC CONVERTER 12-15V 3W Isolated Module136V76V7-DIP ModuleRoHS
CC3-1203SR-ECC3-1203SR-EDC DC CONVERTER 3.3V 3W Isolated Module19V18V7-SMD ModuleRoHS
CC3-1212SR-ECC3-1212SR-EDC DC CONVERTER 12-15V 3W Isolated Module19V18V7-SMD ModuleRoHS
CC3-2412SR-ECC3-2412SR-EDC DC CONVERTER 12-15V 3W Isolated Module118V36V7-SMD ModuleRoHS
CC3-4812DR-ECC3-4812DR-EDC DC CNVRTR +/-12V TO +/-15V 3WIsolated Module236V76V7-SMD ModuleRoHS

View in Parametric Search