Print Print this page
 
Sumida America Components Inc.
SPM1004 Series
TDK-Lambda Americas Inc.
CC-E Series
 
TDK-Lambda Americas Inc.
PXC-M10 Series
  • Images

CC-E Series

10W Ultra Compact Single and Dual DC to DC Converters

TDK-Lambda Americas Inc.

The CC-E Series requires up to 50% less mounting space and are the smallest DC to DC converters in the industry.

Features
  • Compact footprint/low profile
  • Through hole or surface mount versions
  • Output voltage adjustment
  • Input - output isolation
  • Self-contained
  • Multiple Input voltage configurations
  • Open frame (no potting)
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Number of Outputs:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:7-DIP Module ~ 7-SMD Module
  • Packaging:Tray
  • Power (Watts):10W
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 76V
  • Voltage - Input (Min):4.5V ~ 36V
  • Voltage - Isolation:500V
Parts

View in Parametric Search

CC10-1212DF-ECC10-1212DF-EDC DC CONVERTER +/-12V 10W TrayIsolated Module29V7-DIP ModuleRoHS
CC10-4805SF-ECC10-4805SF-EDC DC CONVERTER 5V 10W TrayIsolated Module136V7-DIP ModuleRoHS
CC10-2405SR-ECC10-2405SR-EDC DC CONVERTER 5V 10W TrayIsolated Module118V7-SMD ModuleRoHS
CC10-2412SF-ECC10-2412SF-EDC DC CONVERTER 12-15V 10W TrayIsolated Module118V7-DIP ModuleRoHS
CC10-2412DF-ECC10-2412DF-EDC DC CONVERTER +/-12V 10W TrayIsolated Module218V7-DIP ModuleRoHS
CC10-2405SF-ECC10-2405SF-EDC DC CONVERTER 5V 10W TrayIsolated Module118V7-DIP ModuleRoHS
CC10-1205SF-ECC10-1205SF-EDC DC CONVERTER 5V 10W TrayIsolated Module19V7-DIP ModuleRoHS
CC10-4812SF-ECC10-4812SF-EDC DC CONVERTER 12-15V 10W TrayIsolated Module136V7-DIP ModuleRoHS
CC10-0512DF-ECC10-0512DF-EDC DC CONVERTER +/-12V 10W TrayIsolated Module24.5V7-DIP ModuleRoHS
CC10-0505SF-ECC10-0505SF-EDC DC CONVERTER 5V 10W TrayIsolated Module14.5V7-DIP ModuleRoHS
CC10-0512DR-ECC10-0512DR-EDC DC CONVERTER +/-12V 10W TrayIsolated Module24.5V7-SMD ModuleRoHS
CC10-1212SR-ECC10-1212SR-EDC DC CONVERTER 12-15V 10W TrayIsolated Module19V7-SMD ModuleRoHS
CC10-1205SR-ECC10-1205SR-EDC DC CONVERTER 5V 10W TrayIsolated Module19V7-SMD ModuleRoHS
CC10-0512SF-ECC10-0512SF-EDC DC CONVERTER 12-15V 10W TrayIsolated Module14.5V7-DIP ModuleRoHS
CC10-1203SR-ECC10-1203SR-EDC DC CONVERTER 3.3V 10W TrayIsolated Module19V7-SMD ModuleRoHS
CC10-0503SF-ECC10-0503SF-EDC DC CONVERTER 3.3V 10W TrayIsolated Module14.5V7-DIP ModuleRoHS
CC10-2403SF-ECC10-2403SF-EDC DC CONVERTER 3.3V 10W TrayIsolated Module118V7-DIP ModuleRoHS
CC10-0505SR-ECC10-0505SR-EDC DC CONVERTER 5V 10W TrayIsolated Module14.5V7-SMD ModuleRoHS
CC10-1212SF-ECC10-1212SF-EDC DC CONVERTER 12-15V 10W TrayIsolated Module19V7-DIP ModuleRoHS
CC10-2412SR-ECC10-2412SR-EDC DC CONVERTER 12-15V 10W TrayIsolated Module118V7-SMD ModuleRoHS
CC10-2412DR-ECC10-2412DR-EDC DC CONVERTER +/-12V 10W TrayIsolated Module218V7-SMD ModuleRoHS
CC10-2403SR-ECC10-2403SR-EDC DC CONVERTER 3.3V 10W TrayIsolated Module118V7-SMD ModuleRoHS
CC10-4812DF-ECC10-4812DF-EDC DC CONVERTER +/-12V 10W TrayIsolated Module236V7-DIP ModuleRoHS
CC10-4803SF-ECC10-4803SF-EDC DC CONVERTER 3.3V 10W TrayIsolated Module136V7-DIP ModuleRoHS
CC10-1203SF-ECC10-1203SF-EDC DC CONVERTER 3.3V 10W TrayIsolated Module19V7-DIP ModuleRoHS
CC10-1212DR-ECC10-1212DR-EDC DC CONVERTER +/-12V 10W TrayIsolated Module29V7-SMD ModuleRoHS
CC10-0503SR-ECC10-0503SR-EDC DC CONVERTER 3.3V 10W TrayIsolated Module14.5V7-SMD ModuleRoHS

View in Parametric Search