
98-24008-1 | |
|---|---|
DigiKey Part Number | 17-98-24008-1-ND |
Manufacturer | |
Manufacturer Product Number | 98-24008-1 |
Description | O-RING SNA 38999 SHELL 19 & 20 1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 98-24008-1 Models |
Category | Shape Round |
Manufacturer TE Connectivity AMP Connectors | Height 0.102" (2.60mm) |
Series | Material Silicone Nickel Aluminum |
Packaging Bag | Plating Nickel |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Gasket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,35000 zł | 64,35 zł |
| 10 | 54,69500 zł | 546,95 zł |
| 25 | 51,27080 zł | 1 281,77 zł |
| 50 | 48,82340 zł | 2 441,17 zł |
| 100 | 46,49400 zł | 4 649,40 zł |
| 250 | 43,58572 zł | 10 896,43 zł |
| 500 | 41,50778 zł | 20 753,89 zł |
| Unit Price without VAT: | 64,35000 zł |
|---|---|
| Unit Price with VAT: | 79,15050 zł |

