RFI Gasket Silicone Nickel Aluminum Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95-24007-1

DigiKey Part Number
17-95-24007-1-ND
Manufacturer
Manufacturer Product Number
95-24007-1
Description
CONN G SNA 1.6MM D-SUB 15 PIN 1P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Gasket Silicone Nickel Aluminum Nickel
Datasheet
 Datasheet
EDA/CAD Models
95-24007-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.689" (17.50mm)
Manufacturer
TE Connectivity AMP Connectors
Length
1.740" (44.20mm)
Series
Height
0.063" (1.60mm)
Packaging
Bag
Material
Silicone Nickel Aluminum
Part Status
Active
Plating
Nickel
Type
Gasket
Operating Temperature
-55°C ~ 125°C
Shape
Rectangle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in PLN
Bag
QuantityUnit PriceExt Price
131,17000 zł31,17 zł
1026,48600 zł264,86 zł
2524,82680 zł620,67 zł
5023,64180 zł1 182,09 zł
10022,51290 zł2 251,29 zł
25021,10384 zł5 275,96 zł
50020,09734 zł10 048,67 zł
1 00019,13918 zł19 139,18 zł
Manufacturers Standard Package
Unit Price without VAT:31,17000 zł
Unit Price with VAT:38,33910 zł