



2382946-7 | |
|---|---|
DigiKey Part Number | 17-2382946-7-ND |
Manufacturer | |
Manufacturer Product Number | 2382946-7 |
Description | SGI 1.5 PLUG HSG, 7P, KEY A, NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2382946-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,24400 zł | 2,44 zł |
| 25 | 0,22680 zł | 5,67 zł |
| 50 | 0,21620 zł | 10,81 zł |
| 100 | 0,20610 zł | 20,61 zł |
| 250 | 0,19320 zł | 48,30 zł |
| 500 | 0,18384 zł | 91,92 zł |
| 1 000 | 0,17509 zł | 175,09 zł |
| 2 500 | 0,16408 zł | 410,20 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

