REDIN DIN‐Rail Power Supplies

The RECOM high-quality AC/DC DIN-rail power series are available in two different shapes, the 9cm high compact shapes and the 12.5cm high slim-shapes in ruggedized metal housings. The compact REDIN45 and REDIN60, designed for small control panels, deliver 45 W and 60 W respectively with 12 V and 24 V outputs. The slim shaped metal housing types, REDIN120, REDIN240 and REDIN480 are designed for industrial cabinets operating in harsh environments. They deliver 120 W, 240 W and 480 W plus peak power with 24 V and 48V (12 V at 120 W).

Features Target Markets
  • Boost Power capability up to 180%
  • Slim shape due to high efficiency
  • Side mounting option (fits to flat panels)
  • Smart Overload Protection
  • Temperature Range; 100% load: -25°C up to +60°C
  • Temperature Range derated up to +70°C: -25%
  • Operating Altitude up to 5000 m
  • Universal input range (85-264 VAC)
  • Fully protected: OVP, OLP, SCP, OTP
  • Conformal Coating
  • Trimm Range Vnom +16.6%
  • UL/IEC/EN 60950 certified; UL 508 listed
  • Factory automation
  • Industrial equipment
  • Robotics
  • Vending machines
  • Heavy nonlinear load applications
  • Critical applications in harsh environments

Slim Shape
120 W, 240 W & 480 W units in slim-shape

The REDIN120, REDIN240 and REDIN480 DIN rail series feature power boost operation by allowing peak current to exceed the maximum rated output by more than 50% for up to a few seconds. In case of parallel operation for increasing the available power or for system redundancy, a special modus that supports load sharing can be activated by switch. The power modules come with terminals for 4 mm² wiring and metal casing. A robust clip allows for two Snap-on options the standard rear mounting or side mounting which is especially suitable for flat cabinets with low installation depth. REDIN120 is one of the slimmest solutions on the market at a width of 33 mm, whereas REDIN240 measures in at 46 mm. Their high efficiency: 92.5% for the REDIN120 series and 94.3% for the REDIN240 series reduces not only power consumption but also heat dissipation easing the use in closed housings.

Features Target Markets
  • Slim shape / side mount option for low profile cabinets
  • Smart overload protection
  • Boost power capability 150%
  • Temperature range -25°C to +60°C (full load) / +70°C (with derating)
  • Parallel operation: current sharing function
  • Universal input range (85/264VAC) / active PFC
  • Operating altitude up to 3000m
  • UL/IEC/EN 60950 certified / UL 508 listed
  • 5-year warranty
  • Factory automation
  • Industrial equipment
  • Robotics
  • Vending machines
  • Heavy nonlinear load applications
  • Critical applications in harsh environments

45 Watt DIN-Rail Power Supply

REDIN45-XX

This DIN-rail mounted power supply uses high reliability components to give a long, trouble-free life. The power supply can be end mounted to save space or side mounted for use in low-profile cabinets. Relay contacts simplify DC OK monitoring and the units can deliver 60W start-up power. The REDIN series is fully certified for industrial use and carries a 7-year warranty.

Features Target Markets
  • 24 V or 12 V output
  • Universal input voltage range
  • High reliability components
  • DC OK signal
  • Operating altitude up to 5000 m
  • Fully protected: OVP / OCP / SCP / OTP
  • UL / IEC / EN 60950-1 (CB), UL 508 and CE marked
  • ErP compliant (<0.5W)
  • 7-year warranty
  • Factory automation
  • Industrial equipment
  • Robotics
  • Vending machines
  • Heavy nonlinear load applications
  • Critical applications in harsh environments
Part Number Description  
REDIN45-12 Enclosed AC DC Converter 1 Output 12 V 3.75A 85 ~ 264 VAC Input View REDIN45-12
REDIN45-24 Enclosed AC DC Converter 1 Output 24 V 1.875A 85 ~ 264 VAC Input View REDIN45-24

60 Watt DIN-Rail Power Supply

REDIN60-XX

This DIN-rail mounted power supply uses high reliability components to give a long, trouble-free life.The power supply can be end mounted to save space or side mounted for use in low-profile cabinets. Relay contacts simplify DC OK monitoring and the units can deliver 80W start-up power. The REDIN series is fully certified for industrial use and carries a 7-year warranty.

Features Target Markets
  • 24 V or 12 V output
  • Universal input voltage range
  • High reliability components
  • DC OK signal
  • Operating altitude up to 5000 m
  • Fully protected: OVP / OCP / SCP / OTP
  • UL / IEC / EN 60950-1 (CB), UL 508 and CE marked
  • ErP compliant (<0.5W)
  • 7-year warranty
  • Factory automation
  • Industrial equipment
  • Robotics
  • Vending machines
  • Heavy nonlinear load applications
  • Critical applications in harsh environments
Part Number Description  
REDIN60-12 Enclosed AC DC Converter 1 Output 24 V 2.5A 85 ~ 264 VAC Input View REDIN60-12
REDIN60-24 Enclosed AC DC Converter 1 Output 24 V 2.5A 85 ~ 264 VAC Input View REDIN60-24

120 Watt DIN-Rail Power Supply

RECOM REDIN120-XX

The REDIN120 AC/DC DIN rail series feature active power factor correction (HCC) and a power boost operation by allowing peak current to exceed the maximum rated output by more than 50% for up to a few seconds. In case of parallel operation for increasing the available power or for system redundancy, a special modus that supports load sharing can be activated by switch. The power modules come with terminals for 4 mm² wiring and metal casing. A robust clip allows for two Snap-on options the standard rear mounting or side mounting which is especially suitable for flat cabinets with low installation depth. REDIN120 is one of the slimmest solutions on the market at a width of only 33mm. Their high efficiency of 92.5% reduces not only power consumption but also heat dissipation easing the use in closed housings. All modules run at operating temperatures from -25°C to +70°C, with their full output rating available up to +60°C. The modules switch off automatically to protect the system if the maximum permissible temperature is exceeded, or in case of overvoltage, overload or short-circuit. In addition to the standard red/green LED indicators, a floating relay contact generates a “power good” signal for either the power indicator on the control cabinet or as an error message to the PLC. Several modules can be connected in series.

Based on the use of long life and high graded components and conformal coating as standard feature - these DIN-Rail power supplies are designed for use in harsh industrial environments.

Features Target Markets
  • Boost power:150% for 4s
  • Smart overload protection
  • Parallel operation plus current sharing function (selectable per switch)
  • Slim shape of just 33 mm
  • Side mount option for low profile cabinets
  • Active PFC built in
  • Operating temperature range: -25°C up to +60°C
  • Conformal coating fully protected: OVP; OLP; SCP; OTP
  • DC-O.K. Relay and LED
  • 5-year Warranty
  • Factory automation
  • Industrial equipment
  • Robotics
  • Vending machines
  • Heavy nonlinear load applications
  • Critical applications in harsh environments
Part Number Description  
REDIN120-12 Enclosed AC DC Converter 1 Output 12 V 8.33A 85 ~ 264 VAC Input View REDIN120-12
REDIN120-24 Enclosed AC DC Converter 1 Output 24 V 5A 85 ~ 264 VAC Input View REDIN120-24
REDIN120-48 Enclosed AC DC Converter 1 Output 48V 2.5A 85 ~ 264 VAC Input View REDIN120-48

240 Watt DIN-Rail Power Supply

RECOM REDIN240-XX

The REDIN240 AC/DC DIN rail series feature power boost operation by allowing peak current to exceed the maximum rated output by more than 50% for up to a few seconds. In case of parallel operation for increasing the available power or for system redundancy, a special modus that supports load sharing can be activated by switch. The power modules come with terminals for 4 mm² wiring and metal casing. A robust clip allows for two Snap-on options the standard rear mounting or side mounting which is especially suitable for flat cabinets with low installation depth. REDIN240 is a very slim solution on the market at a width of only 46mm. Their high efficiency of 94,3% reduces not only power consumption but also heat dissipation easing the use in closed housings. All modules run at operating temperatures from -25°C to +70°C, with their full output rating available up to +60°C. The modules switch off automatically to protect the system if the maximum permissible temperature is exceeded, or in case of overvoltage, overload or short-circuit. In addition to the standard red/green LED indicators, a floating relay contact generates a “power good” signal for either the power indicator on the control cabinet or as an error message to the PLC. Several modules can be connected in series. Based on the use of long life and high graded components and conformal coating as standard feature- these DIN-Rail power supplies are designed for use in harsh industrial environments.

Features Target Markets
  • Boost power:150% for 3s
  • Smart overload protection
  • Parallel operation plus current sharing function (selectable per switch)
  • Slim shape of just 46 mm
  • Side mount option for low profile cabinets
  • Operating temperature range: -25°C up to +60°C
  • Conformal coating
  • DC-O.K. Relay and LED
  • 5-year Warranty
  • Factory automation
  • Industrial equipment
  • Robotics
  • Vending machines
  • Heavy nonlinear load applications
  • Critical applications in harsh environments
Part Number Description  
REDIN240-24 Enclosed AC DC Converter 1 Output 24 V 10A 85 ~ 264 VAC Input View REDIN240-24
REDIN240-48 Enclosed AC DC Converter 1 Output 48V 5A 85 ~ 264 VAC Input View REDIN240-48