CoolMOS™ CE

CoolMOS™ CE is a product family launched by Infineon to address consumer and lighting applications. It offers benefits in efficiency and thermal behavior versus standard MOSFETs and has been optimized for ease-of-use and cost competitiveness, while at the same time delivering state-of-the-art performance and Infineon quality and supply security.

CoolMOS™ CE customer benefits

Capacity - Infineon owns the world's largest capacity for power devices with two fabs on 300 mm production, two fabs on 200 mm production and four backends.

Lead time and delivery performance - Infineon’s lead time for CoolMOS™ CE products is typically faster than 4-6 weeks. We offer highest supply security and are able to fulfill more than 96% of orders before the committed delivery date. 

Quality - our field failure rates are as low as 0.1 PPM.

CoolMOS CE Table

Learn more and download
CoolMOS™ CE selection guide

Non-technical benefits provided by CoolMOS™ CE
Product portfolio Infineon owns a broad portfolio covering five voltage classes in both through-hole and surface-mount packages.
Capacity Infineon owns the world’s largest capacity for power devices, with three dedicated frontends and four backends. Thanks to factors such as the continued investment in our production facilities, Infineon ensures a secure supply during a market upswing.
Lead time Infineon understands consumer and lighting market dynamics and offers a lead time for middle-sized orders of 4-6 weeks.
Delivery
performance
Infineon’s supply chain performance is constantly greater than or equal to 96 percent (adhering to the customer committed date).
Quality Infineon’s field failure rates are as low as 0.1 PPM.
Design-in support Infineon has a large field application engineering team dedicated to providing professional and flexible support for your design.
back to top
Charger Icon

CoolMOS™ CE - smartphone and tablet chargers

Chargers for smartphones and tablets as well as other mobile applications demand for a growing output power at same or smaller form factors, leading to increasing power density, and stringent requirements on thermal management, EMI emissions and overall system cost. For example, many OEMs request a device temperature less than 90°C with an open case and close case temperature less than 50°C. Infineon recommends its series of 700 V CoolMOS™ CE superjunction MOSFETs for this application, which are used by leading charger OEMs and design houses in their charger applications.

Value proposition of 700 V CoolMOS™ CE

  • High efficiency, meeting application requirements
  • More than enough safety margin in thermals, for 10 W-25 W chargers
  • Good EMI performance – meets the EMI EN55022B standard without extra design-in effort
  • Easy-to-use product due to good controllability via gate resistor
  • Large breakdown voltage of nominal 700 V (and additional guard band typical) for safety on voltage spikes

Infineon recommends CoolMOS™ CE in 700 V for charger applications to secure sufficient margin for voltage spikes. CoolMOS™ CE products are also available in 650 V and 600 V for use in less sensitive designs.

CoolMOS™ CE portfolio for charger - 700 V recommended for most designs
RDS(on)
[mΩ]
[W] TO-262
I2PAK
TO-251
(IPAK Short Lead)
TO-251
(IPAK Short Lead
with ISO Standoff)
TO-252
(DPAK)
ThinPAK 5x6 SOT-223
600 >20   IPS70R600CE IPSA70R600CE IPD70R600CD    
950/1000 18-25 IPI70R950CE IPS70R950CE IPSA70R950CE IPD70R950CE   IPN70R1K0CE
1400/1500 10-18   IPS70R1K4CE IPSA70R1K4CE IPD70R1K4CE   IPN70R1K5CE
2000/2100 <10   IPS70R2K0CE IPSA70R2K0CE IPD70R2K0CE IPL70R2K1CES  
General proposal For 18 W - 25 W charger Standard package
for charger
Standard package
for charger
For slim charger For slim charger Low cost/thermal
adjustment needed

For further information, available evaluation boards and support material for CoolMOS™ CE download the CoolMOS™ CE selection guide

Download CoolMOS™ CE
selection guide
CE Cross Reference Table
back to top
Adapter Icon

CoolMOS™ CE - notebook adapters

The CoolMOS™ CE series has been widely chosen by leading OEMs in notebook adapters. With ease-of-use, cost competitiveness and short lead time as well as corresponding reference designs, customers can easily design CoolMOS™ CE products in their adapters and have a faster time-to-market.

Value proposition of 600 V and 650 V CoolMOS™ CE for adapters

  • High efficiency exceeding values achieved with planar MOSFETs
  • Good thermals, especially for high density, small form factor designs
  • High breakdown voltage corridor – typical breakdown voltage by far exceeds specified max. value and is higher than typical MOSFETs from other vendors
  • Easy-to-use product due to good controllability via gate resistor
Adapter Graph

Optimization for EMI and efficiency/thermals

EMI and efficiency/thermals need a careful trade-off in notebook adapters – better efficiency/thermals require faster switching, which leads to worse EMI, e.g., due to the oscillations triggered by a high dV/dt (di/dt). With a small adjustment this challenge can be overcome. We recommend our customers to optimize EMI when designing-in high voltage superjunction MOSFETs by:

  • Adding additional drain-source capacitor CDS, e.g., 100 pF
  • Adjusting external RG, e.g., 5 Ω–30 Ω
  • Optimizing PCB layout for short path from controller to MOSFET gate and a small loop inductance
  • Adjusting EMI filter (only if other measures are insufficient)
CoolMOS™ CE portfolio for 30 W to 65 W adapter
Voltage class
[V]
RDS(on)
[mΩ]
TO-220 FullPAK TO-252 DPAK TO-220 FullPAK Narrow Lead
600 400 IPA60R400CE IPD60R400CE  
460 IPA60R460CE IPD60R460CE  
650 IPA60R650CE IPD60R650CE IPAN60R650CE
800 IPA60R800CE IPD60R800CE IPAN60R800CE
650 400 IPA65R400CE IPD65R400CE  
650 IPA65R650CE IPD65R650CE IPAN65R650CE
General proposal For standard adapter For slim adapter For semi-slim adapter

For further information, available evaluation boards and support material for CoolMOS™ CE download the CoolMOS™ CE selection guide

Download CoolMOS™ CE
selection guide
CE Cross Reference Table
back to top
TV Icon

CoolMOS™ CE - TV sets

CoolMOS™ CE offers a wide range of products for the TV SMPS application and is selected by the world’s leading TV manufacturers due to high quality, reliability and ease-of-use. Together with XDP™ digital power, OptiMOS™, EiceDRIVER™ and other components from Infineon, we offer system solutions as demonstrated by a wide range of reference designs. Our dedication for TV application has been further demonstrated by developing 600 V CoolMOS™ CE in TO-220 FullPAK Wide Creepage products mainly for TV application.

Value proposition of 500 V, 600 V, 650 V and 700 V CoolMOS™ CE for TV applications

  • For the AC-DC power supply in TV applications, CoolMOS™ CE devices come in different voltage classes of 500 V, 600 V, 650 V and 700 V so as to be used in both PFC and LLC stages.
  • The CoolMOS™ CE devices are offered in different packages such as TO-220 FullPAK, TO-220 FullPAK Wide Creepage, DPAK and SOT-223. This variety enables customer to use these packages in different stages of the power supply to ease the PCB layout design and manufacturing. As an example, the TO-220 FullPAK can be used in the topside PFC stage and the DPAK or SOT-223 can be used in the bottom side LLC stage making the layout simpler, and efficiently meeting the thermal and EMI requirements.
  • When CoolMOS™ CE devices are driven with optimal gate driving techniques, they exhibit low temperature rise and provide high efficiency performance.
CoolMOS™ CE portfolio for TV
Voltage class
[V]
500 600 650 700
RDS(on)
[mΩ]
TO-220 FullPAK TO-252
(DPAK)
TO-220 FullPAK TO-252
(DPAK)
TO-220 FullPak
Wide Creepage
TO-220 FullPAK TO-252
(DPAK)
TO-220 FullPak
Wide Creepage
190 IPA50R190CE       IPAW60R190CE      
280 IPA50R280CE IPD50R280CE     IPAW60R280CE      
800 IPA50R800CE IPD50R800CE IPA60R800CE IPD60R800CE        
400/380 IPA50R380CE IPD50R380CE IPA60R400CE IPD60R400CE IPAW60R380CE IPA65R400CE IPD65R400CE  
500/460 IPA50R500CE IPD50R500CE IPA60R460CE IPD60R460CE        
650/600 IPA50R650CE IPD50R650CE IPA60R650CE IPD60R650CE IPAW60R600CE IPA65R650CE IPD65R650CE IPAW70R600CE
950/1000 IPA50R950CE IPD50R950CE IPA60R1K0CE IPD60R1K0CE   IPA65R1K0CE IPD65R1K0CE IPAW70R950CE
1500/1400   IPD50R1K4CE IPA60R1K5CE     IPA65R1K5CE IPD65R1K5CE  
General
proposal
PFC: 190 mΩ - 600 mΩ
LLC: 400 mΩ -1500 mΩ
PFC: 190 mΩ - 600 mΩ   LLC: 400 mΩ - 1500 mΩ
Flyback: 400 mΩ - 1500 mΩ
Flyback: 400 mΩ - 1500 mΩ Flyback

For further information, available evaluation boards and support material for CoolMOS™ CE download the CoolMOS™ CE selection guide

Download CoolMOS™ CE
selection guide
CE Cross Reference Table
back to top

CE demoboards

5W-10W LED lamp Single end cap T8 form factor LED lamp
ICL8201 demoboard with 500V CoolMOS™ CE ICL8201 demoboard with 650V CoolMOS™ CE
EVALLEDICL8201F1 EVALLEDICL8201F2
Order Now: EVALLEDICL8201F1 Order Now: EVALLEDICL8201F2
Learn More and Download Material Learn More and Download Material
back to top
back to top